The 3M 8G26-8A-CB1-00-4.00 is a 26-position shielded cable assembly with a black color and 28AWG wire/cable type. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The cable assembly features a male to male gender and a 28AWG wire/cable gauge.
3M 8G26-8A-CB1-00-4.00 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8G26 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8G26-8A-CB1-00-4.00 to view detailed technical specifications.
No datasheet is available for this part.