
Shielded, flat ribbon cable assembly, 250mm in length, featuring 164 conductors and 164 positions. Connects PCI Express plug (female) to PCI Express receptacle (male). Operates within a temperature range of -20°C to 80°C. Lead-free and RoHS compliant.
Sign in to ask questions about the 3M 8KC3-0726-0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8KC3-0726-0250 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Receptacle |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 250mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 164 |
| Number of Positions | 164 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 8KXX |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8KC3-0726-0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
