
Shielded, lead-free interconnection device featuring a PCI Express plug to PCI Express receptacle configuration. This female-to-male device utilizes a flat, ribbon cable type with a 30AWG wire gauge, extending 250mm in length. It offers 98 conductors across 98 positions, operating within a temperature range of -20°C to 80°C. Packaged in an axial case, this silver-colored component is RoHS compliant.
3M 8KH2-0723-0250 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Receptacle |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 250mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 98 |
| Number of Positions | 98 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 8KXX |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8KH2-0723-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.