
Shielded, flat ribbon cable assembly featuring 64 conductors and 64 positions. Connects PCI Express plug (male) to PCI Express receptacle (female) with 30AWG wire gauge. Assembly length is 500mm, operating temperature range from -20°C to 80°C, and is RoHS compliant.
Sign in to ask questions about the 3M 8KJ1-0727-0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8KJ1-0727-0500 technical specifications.
| Package/Case | Axial |
| Color | Silver |
| Connector Type A | PCI Express, Plug |
| Connector Type B | PCI Express, Receptacle |
| Gender | Female to Male |
| Length | 500mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 8KXX |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 8KJ1-0727-0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
