Sign in to ask questions about the 3M 8M26-AA0402-1.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8M26-AA0402-1.00 technical specifications.
| Color | Silver, Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | Male to Male |
| Length | 1m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| RoHS Compliant | Yes |
| Series | 8M26 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 8M26-AA0402-1.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.