
9-position, 2-row D-Subminiature plug connector with straight orientation and solder termination. Features copper alloy contacts with gold plating, rated for 3A current and 250V voltage. Insulated thermoplastic construction with a stainless steel shell and body, suitable for panel mounting. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the 3M 8P09-N001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8P09-N001 technical specifications.
| Approvals | UL |
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.5mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8000 |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8P09-N001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
