Cable, 26C, 30AWG, Solid, TC, TPE ins, Foil, Gray PVC jkt, CL2 | 3M 90101/26
3M 90101/26 technical specifications.
| Cable Pitch | 0.64mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.