
This 36-conductor flat shielded cable features 30AWG conductors and is rated for 150V. It is available in 100ft lengths and weighs 10lb. The cable is constructed with copper conductors and PVC insulation, and is shielded for electromagnetic interference protection. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
3M 90101/36SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Number of Conductors | 36 |
| RoHS Compliant | Yes |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 10lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |