This shielded flat ribbon cable features 40 conductors with a 30AWG wire/cable gauge and a voltage rating of 150V. It has a ribbon width of 1.1inch and a ribbon thickness of 0.1inch. The cable is made of copper with PVC insulation and jacket material, and is available in a 100foot length. It is packaged in a roll with a quantity of one.
Sign in to ask questions about the 3M 90101/40 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90101/40 100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 27.9mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.1inch |
| Ribbon Width | 1.1inch |
| Series | 90101 |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90101/40 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.