Flat Cable Foil Thermoplastic Elastomer 40Conductors 28AWG 150V Gray 30.48m/91.44m Roll
3M 90104/40 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 90104/40 to view detailed technical specifications.
No datasheet is available for this part.