This 26-conductor shielded flat cable features 30AWG conductors with a voltage rating of 150V. It has a length of 100foot and is constructed with PVC insulation. The cable is lead free and has a pitch of 0.025inch. It is available in a roll packaging format.
Sign in to ask questions about the 3M 90111/26100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90111/26100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 20.3mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Series | 90111 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90111/26100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.