
This 150V rated flat shielded cable features 40 conductors with a 30AWG wire/cable gauge and a length of 100foot. It is made from copper with PVC insulation and has a grey color. The cable is shielded and meets RoHS compliance requirements.
3M 90111/40 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 90111 |
| Shielding | Shielded |
| Voltage | 150V |
| Weight | 11lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
