
This shielded flat cable is manufactured by 3M and features 68 conductors with a 30AWG wire/cable gauge. It has a voltage rating of 150V and is available in a 100ft length. The cable is packaged in a roll and has a ribbon width of 1.85inch and a ribbon thickness of 0.141inch. The conductor material is copper and the insulation material is PVC, making it lead free.
Sign in to ask questions about the 3M 90111/68100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90111/68100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 47mm |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.141inch |
| Ribbon Width | 1.85inch |
| Series | 90111 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 90111/68100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.