Sign in to ask questions about the 3M 90169043925 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90169043925 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for 3M 90169043925 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.