
This 40-conductor flat cable features 30AWG conductors with a copper material and a TPE insulation material. The cable is shielded and has a grey color. It is available in a 100-foot length and is packaged in a roll. The operating temperature range is from -20°C to 105°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 90201/40SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 90201 |
| Shielding | Shielded |
| Voltage | 150V |
| Weight | 12lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |