
This 50-conductor cable features a grey PVC insulation with a copper conductor and a TPE jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 100ft length and is unshielded.
3M 90201/50-100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Weight | 12lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.