3M 90204/15100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 20.1mm |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 15 |
| Packaging | Roll |
| Series | 90204 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 90204/15100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.