26-conductor shielded flat ribbon cable featuring 28AWG stranded copper conductors with tin plating. This TPE insulated and jacketed cable operates within a temperature range of -20°C to 105°C and boasts a 300V voltage rating. The cable has a 1.27mm (0.05 inch) pitch, a ribbon width of 1.34 inches, and a ribbon thickness of 0.07 inches. Available on a 100-foot roll, it is designed for cable mounting applications.
Sign in to ask questions about the 3M 90204/26100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90204/26100 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.07inch |
| Ribbon Width | 1.34inch |
| Series | 90204 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 90204/26100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.