This 100ft shielded flat and ribbon cable features 34 conductors with a 28AWG wire/cable gauge and a voltage rating of 300V. The cable is made from copper with a TPE insulation and jacket material, and has a flammability rating of UL VW-1. It is designed for use in a variety of applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
3M 90204/34100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 90204 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 8.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 90204/34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.