3M 90204/50SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 50 |
| RoHS Compliant | Yes |
| Series | 90204 |
| Shielding | Shielded |
| Voltage | 150V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90204/50SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.