This 36-conductor flat shielded cable is constructed with 30AWG copper conductors and features a TPE insulation material. The cable is designed for use in environments with operating temperatures ranging from -20°C to 105°C. It is RoHS compliant and suitable for applications requiring a high level of electrical insulation and mechanical durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 90211/36SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 90211/36SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | TPE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 36 |
| RoHS Compliant | Yes |
| Series | 90211 |
| Shielding | Shielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 90211/36SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.