
Insulated splice terminal featuring brass body with tin plating for enhanced conductivity. Designed for 14-18 AWG and 18-22 AWG wire gauges, this female connector utilizes Insulation Displacement Connection (IDC) termination. With two wire entries and two contacts, it offers a 20.3mm length and 13.5mm depth, suitable for box mounting. The red polypropylene insulation ensures reliable performance up to 600V DC.
3M 905-BOX technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Depth | 13.5mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Polypropylene |
| Lead Length | 3m |
| Length | 20.3mm |
| Mount | Box |
| Number of Contacts | 2 |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Terminal Material | Brass |
| Termination | IDC |
| Thickness | 0.8mm |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 905-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
