This 3M 908612MMX50M tape features a black and clear color combination, measuring 164 feet in length and 0.267 mm in thickness. It operates within a temperature range of -40°C to 85°C, making it suitable for various applications. The tape is supplied in rolls of 120, packaged for convenient use.
3M 908612MMX50M technical specifications.
| Color | Black, Clear |
| Length | 164foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 185°C |
| Package Quantity | 120 |
| Packaging | Roll |
| Series | 9086 |
| Thickness | 0.267mm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 908612MMX50M to view detailed technical specifications.
No datasheet is available for this part.