This 3M adhesive tape features a black and clear color scheme, with a maximum operating temperature of 85°C and a minimum operating temperature of 185°C. The tape is packaged in a roll containing 54 pieces, with a thickness of 0.267mm and a width of 1 inch. It is suitable for a variety of applications.
3M 908625MMX50M technical specifications.
| Color | Black, Clear |
| Length | 164foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 185°C |
| Package Quantity | 54 |
| Packaging | Roll |
| Series | 9086 |
| Thickness | 0.267mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 908625MMX50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.