This 60-position, 2-row through-hole female socket connector features a copper alloy contact material with gold plating and a grey housing. It meets the UL94 V-0 flammability rating and is available in a bulk packaging quantity of 100. The connector has a straight orientation and a 0.1-inch pitch with 0.1-inch row spacing.
Sign in to ask questions about the 3M 91604500JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 91604500JL technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Grey |
| Length | 80.7mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 9100 |
| Termination | Solder |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 91604500JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.