
Amber polyimide film electrical tape featuring a silicone adhesive. This tape offers a maximum operating temperature of 356°C and a minimum operating temperature of 32°C. It is supplied on a roll with a 0.076mm thickness and a 12.7mm width, providing 33m of length.
3M 92-AMBER-1/2"X36YD technical specifications.
| Color | Orange |
| Length | 33m |
| Material | Polyimide |
| Max Operating Temperature | 356°C |
| Min Operating Temperature | 32°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | 92 |
| Thickness | 0.076mm |
| Type | Electrical |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 92-AMBER-1/2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
