
3M Polyimide Film Electrical Tape 92 is a high-performance electrical tape with a polyimide film backing and pressure-sensitive silicone adhesive. It is designed for high-temperature applications such as anchoring leads and terminal boards, thick insulation for coils and capacitors, and wave solder masking in printed circuit board assembly. It is flame-retardant and highly conformable, capable of withstanding temperatures from 0 to 180 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Backing Material | Polyimide Film |
| Adhesive Material | Thermosetting Silicone |
| Max Operating Temperature | 180°C |
| Breakdown Voltage | 7500V |
| Total Thickness | 2.75mil |
| Backing Thickness | 1.0mil |
| Tensile Strength | 30lb/in |
| Elongation at Break | 40% |
| Overall Width | 2in |
| Overall Length | 36yd |
| RoHS | 2011/65/EU Compliant |
| Ul Listed | E17385 |
| Flame Retardant | UL 510 |