
The 3M Intra-Switch Female Connector is a 50-position connector with a package quantity of 10. It has a length of 67.6mm and a width of 32.4mm, weighing 2.08oz. The connector is lead-free and has a female gender.
3M 922578-50-I technical specifications.
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 67.6mm |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 10 |
| Series | Intra-Switch™ |
| Weight | 2.08oz |
| Width | 32.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
