
Jumper wire pack featuring 200 pieces of 0.2-inch long, 22 AWG red PVC insulated wire. Each jumper wire is constructed with tin-plated copper conductors and a PVC jacket. Designed for cable management, these male-to-male jumper wires are lead-free and supplied in bulk packaging.
3M 923345-02-C technical specifications.
| Body Material | Copper, Tin |
| Package/Case | 200 |
| Color | Red |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 0.2inch |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Weight | 8.000001oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-02-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
