
Male interconnection device featuring a 0.5-inch length and 22AWG copper conductors. Body constructed from copper and tin, with PVC insulation and jacket. Includes 3m lead length and is RoHS compliant. Packaged in bulk with 200 units per package.
3M 923345-05-C technical specifications.
| Body Material | Copper, Tin |
| Package/Case | 200 |
| Color | Green, Red |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 0.5inch |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.