3M 923345-06-C technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 0.6inch |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Weight | 8.000001oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-06-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
