This 22AWG cable connector features a lead free PVC insulation and jacket, with a sensing distance of 3m. It is available in a bulk packaging quantity of 10. The connector is made from copper and tin materials, with a conductor material of copper. It is compliant with RoHS regulations.
Sign in to ask questions about the 3M 923345-07-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923345-07-C technical specifications.
| Body Material | Copper, Tin |
| Color | Violet |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 0.7inch |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-07-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
