3M 923345-09-C technical specifications.
| Body Material | Copper, Tin |
| Color | White |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 0.9inch |
| Mount | Cable |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-09-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.