
This 3M cable assembly features a red lead-free construction with a copper conductor and PVC insulation. The assembly has a length of 50.8mm and a wire/cable gauge of 22AWG. It is available in bulk packaging and is compliant with lead-free standards.
Sign in to ask questions about the 3M 923345-20-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923345-20-C technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-20-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
