Sign in to ask questions about the 3M 923345-30-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 923345-30-C technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3inch |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 923345-30-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
