This 34-position through hole header features black housing and copper alloy contacts with gold plating. It has a maximum current rating of 2.5A and operates over a temperature range of -40°C to 105°C. The header is available in bulk packaging with 300 units per package and has a pitch of 0.1inch. It is designed for through hole mounting and has a straight orientation.
3M 924217-28-34-EU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.845inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.