This 2.5A rated shrouded header is designed for through hole mounting and features a black housing with gold plated contacts. It has 56 positions in two rows with a 0.1inch pitch and a straight orientation. The header is made of copper alloy and is RoHS compliant. It is available in a bulk packaging quantity of 300 and has a maximum operating temperature range of -40°C to 105°C.
3M 924227-24-28-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.728inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924227-24-28-I to view detailed technical specifications.
No datasheet is available for this part.