This 2.5A through hole shrouded header features 42 positions in a 2-row configuration, with a black housing and gold contact plating over a copper alloy base. It is designed for use in applications where high current and reliability are required, with a maximum operating temperature range of -40°C to 105°C. The header is RoHS compliant and is available in a bulk packaging quantity of 300 pieces.
Sign in to ask questions about the 3M 924227-28-21-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 924227-28-21-I technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.46mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.845inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 924227-28-21-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.