This 2-position through hole header features a black housing and gold contact plating. It has a maximum current rating of 2.5A and operates within a temperature range of -40°C to 105°C. The header is packaged in bulk quantities of 100 and has a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.845inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Tail Length | 0.355inch |
| Termination | Solder |
| RoHS | Compliant |