This 2.5A rated header features black housing and gold plated copper alloy contacts. It is available in a through hole package with a pitch of 0.1inch and a length of 0.845inch. The header is designed for use in temperatures ranging from -40°C to 105°C and is compliant with RoHS regulations. It is supplied in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.845inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Tail Length | 0.355inch |
| Termination | Solder |
| RoHS | Compliant |