
3M 927738-22 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 10 |
| Series | 927 |
| RoHS | Compliant |
Download the complete datasheet for 3M 927738-22 to view detailed technical specifications.
No datasheet is available for this part.