
3M 927738-24 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Series | 927 |
| RoHS | Compliant |
Download the complete datasheet for 3M 927738-24 to view detailed technical specifications.
No datasheet is available for this part.