
Test Connectors, Probes & Testleads 28P DIP KNIFE EDGE G
3M 927738-28 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Series | 927 |
| RoHS | Compliant |
Download the complete datasheet for 3M 927738-28 to view detailed technical specifications.
No datasheet is available for this part.