
1-position shrouded header with male pin contacts, featuring a 2.54mm pitch and through-hole mounting. This male connector offers a 2.5A current rating and 1.5kV voltage rating, with copper alloy contacts plated in tin for mating. Constructed with a black polycyclohexylenedimethylene housing, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards.
3M 929400-01-01-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-01-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.