Shrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with tin plating offer a 2.5A current rating and 1.5kV voltage rating. This through-hole mount component has a black housing and operates within a temperature range of -40°C to 105°C. Termination is via solder, and the unit is lead-free and RoHS compliant.
3M 929400-01-11-RK technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 7.49mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-11-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.