
12-position shrouded header with male pin contacts and a 2.54mm pitch. Features a 2.5A current rating and 1.5kV voltage rating. Contacts are copper alloy with tin plating, and the housing is black. Designed for through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-12-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-12-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.