19-position shrouded header, male pin contact type, featuring a 2.54mm pitch and square copper alloy contacts with tin mating finish. This through-hole mount component offers a single row configuration, a 48.3mm length, 2.44mm width, and 2.79mm height. Constructed with a black polycyclohexylenedimethylene housing and insulation, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, this solder termination header is supplied in bulk packaging.
3M 929400-01-19-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-19-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.