22-position shrouded header with a 2.54mm pitch, designed for through-hole mounting. Features male pin contacts made of copper alloy with tin plating, offering a 2.5A current rating and a mating length of 0.295 inches. The black housing is constructed from durable materials and operates within a temperature range of -40°C to 105°C. This lead-free, RoHS-compliant component has a voltage rating of 1.5kV and a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-22-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Post Length | 7.49mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-22-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.