
24-position, single-row male pin header with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with nickel plating and tin-lead mating finish, rated for 2.5A current. The black PBT insulation material has a UL94 V-0 flammability rating, and the component operates within a -40°C to 105°C temperature range. Dimensions are 61mm length, 2.44mm width, and 2.79mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929400-01-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
