
Male pin header connector with 27 positions and 1 row, featuring a 2.54mm pitch. Square male pins made from copper alloy with tin mating contact finish. Through-hole mount termination with solder. Polycyclohexylenedimethylene insulation material in black housing and insulation color. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-27-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-27-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
